Texas Instruments TPL0501 256 Taps Digital Potentiometer

Texas Instruments TPL0501 256 Taps Single-Channel Digital Potentiometer is a linear taper device with 256 wiper positions. TPL0501 can be used as a three-terminal potentiometer or a two-terminal rheostat. This device provides end-to-end resistance of 100kΩ. The internal register of the TPL0501 can be accessed using an SPI-compatible interface. It has a nominal temperature coefficient of 35ppm/ºC. The Texas Instruments TPL0501 is ideal for use in adjustable power supplies, adjustable gain amplifiers and offset trimming, mechanical potentiometer replacement, and more.

Features

  • Single Channel, 256-Position Resolution
  • 100kΩ End-to-End Resistance Options
  • 35ppm/°C Low-Temperature Coefficient
  • SPI-Compatible Serial Interface
  • 2.7V to 5.5V Single-Supply Operation
  • ±20% Resistance Tolerance
  • Operating Temperature -40°C to 125°C
  • ESD Performance Tested per JESD 22
    • 2000V Human Body Model (A114-B, Class II)

Applications

  • Adjustable Power Supplies
  • Adjustable Gain Amplifiers and Offset Trimming
  • Precision Calibration of Setpoint Thresholds
  • Sensor Trimming and Calibration
  • Mechanical Potentiometer Replacement

Functional Block Diagram

Block Diagram - Texas Instruments TPL0501 256 Taps Digital Potentiometer
Publicerad: 2012-03-06 | Uppdaterad: 2022-03-11