Texas Instruments TMP468EVM Evaluation Module (EVM)

Texas Instruments TMP468EVM Evaluation Module (EVM) is designed to help evaluate the TMP468. The TMP468 is a high-accuracy, low-power, 8-channel remote temperature sensor with a built-in local temperature sensor. Remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors or diodes integral to microprocessors, microcontrollers, or FPGAs. Each Texas Instruments TMP468EVM evaluation module has a breakable PCB, which offers flexibility in evaluation, design, and prototyping.

Features

  • 8-channel I2C remote temp sensing (accuracy ±0.75°C)
  • Breakable PCB allows for breadboard compatibility
  • Series resistance cancellation
  • 13-bit resolution (0.0625°C)
Publicerad: 2017-05-22 | Uppdaterad: 2025-06-23