Texas Instruments TMP118 I2C Digital Temperature Sensors

Texas Instrument TMP118 I2C Digital Temperature Sensors are available in an industry-leading 0.55mm × 0.61mm × 0.24mm PICOSTAR package. The TMP118 provides a 16-bit temperature result with a resolution of 0.0078125°C and an accuracy of up to ±0.1°C across the temperature range of 0°C to 50°C with no additional calibration. The device is designed to help meet the system-level ASTM E1112 and ISO 80601 accuracy requirements for electronic patient thermometers.

The TMP118 is designed to operate from a supply voltage as low as 1.4V, with a low average and shutdown current of 1.4µA (at 1Hz, no averaging) and 80nA, respectively, allowing for an on-demand temperature conversion to maximize battery life. The TMP118 has an interface that is I2C- and SMBus-compatible and has programmable alert functionality. Logic level as low as 1V can be supported regardless of the main supply rail, enabling interoperability with a low voltage 1.2V controller without an additional voltage level shifter.

The device offers unique IDs for improved traceability. The Texas Instruments TMP118 units are 100% tested on a production setup that is NIST traceable and verified with equipment that is calibrated to ISO/IEC 17025 accredited standards.

Features

  • Ultra-small, ultra-thin PicoStar™ package
    • Size: 0.55 × 0.61 × 0.24mm
    • Small thermal mass: 0.14mJ/°C
  • TMP118 high-accuracy temperature sensor
    • ±0.05°C (typical) from 0°C to 50°C
    • ±0.1°C (maximum) from 0°C to 50°C
    • ±0.2 °C (maximum) from -20°C to 85°C
    • ±0.4 °C (maximum) from -40°C to 125°C
  • Low power consumption
    • 55µA active current
    • 80nA shutdown current
    • 1.4µA average current, 1Hz conversion cycle
  • Supply range of 1.4V to 5.5V
  • 1.2V logic compatible (independent of supply)
  • Three averaging options to reduce measurement noise
  • 16-bit resolution of 0.0078125°C (LSB)
  • I2C and SMBus compatible
  • I3C mixed bus co-existence capable
  • Programmable temperature alert limits
  • NIST traceability with unique device IDs

Applications

  • Mobile phones
  • Smartwatch
  • Smart trackers
  • Tablets
  • Medical sensor patches

Simplified Schematic

Schematic - Texas Instruments TMP118 I2C Digital Temperature Sensors
Publicerad: 2025-01-22 | Uppdaterad: 2025-01-28