Texas Instruments TMCS1126x Evaluation Module

Texas Instruments TMCS1126xEVM Evaluation Module is intended to facilitate rapid, convenient use of the TMCS1126, an isolated hall-effect precision current sense monitor using an internal reference. This evaluation module allows the user to push the maximum operating current through the hall input side while measuring the isolated output through a reinforced isolation barrier. The fixture layout is not intended as a model for the target circuit. It is also not the fixture layout for electromagnetic (EMI) testing. The Texas Instruments TMCS1126xEVM consists of a single PCB, breakable into five individual pieces, allowing the user to test all sensitivity variations of a single quiescent point (A = 2.5V, B = 1.65V, or C = 0.33V).

Features

  • Evaluation of the TMCS1126 in all gain options
  • Test points to allow ease of access to device pins
  • Large copper planes to help with heat dissipation
  • Large lug connectors to connect the evaluation module to large current-carrying leads

Test Setup

Application Circuit Diagram - Texas Instruments TMCS1126x Evaluation Module
Publicerad: 2024-05-24 | Uppdaterad: 2024-09-19