Texas Instruments TLVx387 High-Precision Op Amps
Texas Instruments TLVx387 High-Precision Operational Amplifiers (Op Amps) come with zero-drift technology, offset voltage and offset drift that provides unparalleled long-term stability. With a mere 570µA of quiescent current, the TLVx387 can achieve 5.7MHz bandwidth, a broadband noise of 8.5nV/√Hz, and a 1/f noise at 177nVPP. These specifications are crucial to attaining extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The TLVx387 features flat bias current over temperature; therefore, little to no calibration is needed in high input impedance applications over temperature. All versions of the Texas Instruments TLVx387 are specified over the industrial temperature range of –40°C to +125°C.Features
- ±10µV (maximum) ultra-low offset voltage
- ±0.01µV/°C zero drift
- 300pA (maximum) low-input bias current
- 8.5nV/√Hz at 1kHz low noise
- No 1/f noise (177nVPP (0.1Hz to 10Hz))
- Common-mode input range ±100mV beyond supply rails
- 5.7MHz gain bandwidth
- Quiescent current (570µA per amplifier)
- 1.7V to 5.5V single supply
- ±0.85V to ±2.75V dual supply
- EMI and RFI filtered inputs
Applications
- Electronic thermometer
- Weigh scale
- Temperature transmitter
- Ventilators
- Data acquisition (DAQ)
- Semiconductor test
- Lab and field instrumentation
- Merchant network and server PSU
- Analog input module
- Pressure transmitter
Functional Block Diagram
Publicerad: 2022-03-21
| Uppdaterad: 2024-03-19