Texas Instruments TLV73312PEVM-643 Evaluation Module (EVM)
Texas Instruments TLV73312PEVM-643 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TLV73312 300mA, a low IQ, high PSRR, and low-dropout regulator for portable applications. The Texas Instruments TLV73312PEVM-643 contains header connectors for easy connection to external test and application circuitry.Features
- 1% typical accuracy
- 250mV (typ) @ 300mA very low dropout
- 1.4V to 5.5V low input voltage range
- 1x1 SO ultra-small package
- 34uA low Iq
Board Layout
Publicerad: 2019-10-15
| Uppdaterad: 2023-12-13