Texas Instruments THVD1424EVM Evaluation Module

Texas Instruments THVD1424EVM Evaluation Module allows a quick and easy way to evaluate the THVD1424. The THVD1424 is a full duplex RS-485 transceiver with a selectable data rate and switchable integrated termination resistors housed in the 16-VQFN (RJT) package. The TI THVD1424EVM evaluation module is ready to use out of the box with a THVD1424DRC pre-installed.

Features

  • External termination resistor and capacitor pads on TX and RX bus
  • Common mode voltage connections on TX and RX bus
  • Single or dual supply rails (drivers and logic) operation available
  • Decoupling capacitance provided for VCC with an option for additional capacitance and logic supply decoupling
  • 10 x 2 header allows for all control signals to be controlled without external signals present

PCB Layout

Texas Instruments THVD1424EVM Evaluation Module
Publicerad: 2022-12-21 | Uppdaterad: 2022-12-27