Texas Instruments THS6222RHFEVM Evaluation Module

Texas Instruments THS6222RHFEVM Evaluation Module is designed to quickly and easily demonstrate the functionality and versatility of the THS6222 amplifier. The THS6222 amplifier is configured for a differential input with a gain of 10V/V to a differential output.

The Texas Instruments THS6222RHFEVM Eval Module can connect to power, signal sources, and test instruments using onboard connectors. The Evaluation Module comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs.

Features

  • Configured for split-supply operation and easily modified for single-supply
  • The default gain of the 10V/V configuration can easily be reconfigured for other gains
  • Designed for easy connection to standard 50Ω input/output impedance test equipment
  • Inputs and outputs include subminiature version A (SMA) connectors

Layout

Location Circuit - Texas Instruments THS6222RHFEVM Evaluation Module
Publicerad: 2019-12-27 | Uppdaterad: 2025-03-05