Texas Instruments THS3491 Current Feedback Amplifier (CFA)
Texas Instruments THS3491 Current Feedback Amplifier (CFA) provides a new level of performance for applications requiring the lowest distortion at high output power levels from DC through values greater than 100MHz at 100Ω loads. Although specified at a gain of 5V/V, this current feedback design holds near-constant bandwidth and distortion over a wide range of gains.The 8000V/µs of slew rate for the Texas Instruments THS3491 delivers an output of 10VPP into demanding loads with low distortion through 100MHz. The 900MHz, small-signal bandwidth delivers a low overshoot of less than 1.5% for a 10V step and rise and fall times of less than 1.3ns. Peak output current drive values greater than 500mA enable driving heavy capacitive loads with fast signals.
Features
- Bandwidth
- 900MHz (VO = 2VPP, AV = 5V/V)
- 320MHz (VO = 10VPP, AV = 5V/V)
- 8000V/µs (VO = 20VPP) slew rate
- 1.7nV/√Hz input voltage noise
- ±7V to ±16V bipolar supply range
- 14V to 32V single-supply range
- 28VPP (±16V supplies, 100Ω load) output swing
- ±420mA (typical) linear output current
- 16.8mA trimmed supply current (low-temperature coefficient)
- HD2 and HD3 less than –75dBc (50MHz, VO = 10VPP, 100Ω load)
- 1.3ns (10V step) rise and fall time
- 1.5% (10V step, AV = 5V/V) overshoot
- Current limit and thermal shutdown protection
- Power down feature
Applications
- High-voltage, arbitrary waveform generators
- Pattern generators for LCD testers
- Output drivers for LCR meters
- Power FET drivers
- High capacitive load piezo element drivers
- VDSL line drivers
- Pin-compatible upgrade to THS3095 (DDA)
Functional Block Diagram
Publicerad: 2018-06-06
| Uppdaterad: 2023-02-13