Texas Instruments TDP142EVM Redriver Evaluation Module (EVM)

Texas Instruments TDP142EVM Redriver Evaluation Module (EVM) is a DisplayPort™ (DP) linear redriver that can snoop AUX and HPD signals. The device complies with the VESA DisplayPort standard Version 1.4 and supports a 1-4 lane Main Link interface signaling up to HBR3 (8.1Gbps per lane). Additionally, this device is position-independent. The Texas Instruments TDP142 can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget.

Features

  • Plug-and-play design
  • Power the evaluation module by USB VBUS or 5 to 5.5V DC IN through a power jack
  • Access the I2C bus through headers
  • Configurable through DIP switches
Publicerad: 2018-03-23 | Uppdaterad: 2022-11-04