Texas Instruments TCAN1043xx-Q1 Fault Protected CAN Transceiver
Texas Instruments TCAN1043xx-Q1 Fault Protected CAN Transceiver meets the physical layer requirements of the ISO 11898–2 (2016) High-Speed Controller Area Network (CAN) specification. These transceivers provide an interface between the CAN bus and the CAN protocol controller. These devices support both classical CAN and CAN FD up to 2 megabits per second (Mbps). Devices with part numbers that include the suffix "G" are designed for CAN FD data rates up to 5Mbps. The Texas Instruments TCAN1043xx-Q1 allows for system-level reductions in battery current consumption by selectively enabling (via the INH output pin) the various power supplies that may be present on a node. This feature allows an ultra-low-current sleep state in which power is gated to all system components except for the TCAN1043xx-Q1, which remains in a low-power state monitoring the CAN bus.Features
- AEC Q100 qualified for automotive applications
- Device temperature Grade 1 (-55°C to 125°C ambient operating temperature)
- Device HBM Classification Level: ±16kV
- Device CDM Classification Level: ±1500V
- Meets the requirements of ISO 11898-2 (2016)
- All devices support classic CAN, 2Mbps CAN FD (flexible data rate), and "G" options support 5Mbps
- Short and symmetrical propagation delays and fast loop times for enhanced timing margin
- Higher data rates in loaded CAN networks
- VIO level shifting supports 2.8V to 5.5V
- Operating modes
- Normal mode
- Standby mode with INH output, local and remote wake-up request
- Low-power sleep mode with INH output, local and remote wake-up request
- Ideal passive behavior when unpowered
- Bus and logic terminals are high impedance (no load to operating bus or application)
- Hot-plug capable: Power up/down glitch-free operation on the bus and RXD output
- Meets or exceeds EMC standard requirements
- IEC 62228-3 – 2007 compliant
- SAE J2962-2 compliant
- Protection Features
- ±8kV IEC ESD protection of bus terminals
- ±58V (non-H variants) and ±70V (H variants) bus fault protection
- Undervoltage protection on supply terminals
- Data rates down to 9.2kbps on Driver Dominant Time Out (TXD DTO)
- Thermal Shutdown Protection (TSD)
- ±30V receiver common-mode input voltage
- 110ns typical loop delay
- Junction temperatures from –55°C to 150°C
- Available in SOIC (14) package and leadless VSON (14) package (4.5mmx3.0mm) with an improved Automated Optical Inspection (AOI) capability
Applications
- 12V or 24V system applications
- Automotive and transportation
- Advanced Driver Assistance System (ADAS)
- Infotainment
- Cluster
- Body electronics and lighting
Functional Block Diagram
Publicerad: 2018-05-31
| Uppdaterad: 2025-03-06