Texas Instruments TAS5431Q1EVM Amplifier Evaluation Module (EVM)
Texas Instruments TAS5431Q1EVM Amplifier Evaluation Module (EVM) showcases the TAS5431-Q1, the most current TI analog input class D closed-loop mono amplifier. All device features can be accessed through the hardware and the software graphical user interface (GUI), which is supplied. The Texas Instruments TAS5431Q1EVM can be a stand-alone platform with default I2C register settings. The evaluation module also works with the Purepath™ Console (PPC3) GUI for programming I2C register settings.Features
- Mono audio for automotive emergency calls (eCall) and VESS applications
- Runs with I2C initialization
- GUI control via USB port
Required Equipment
- Computer running Windows 7, 8, or 10
- 5–18VDC power supply
- Speakers and cable (not provided)
- USB cable (not provided)
- A differential audio source is preferred, but a single-ended input can be used
Board Layout
Publicerad: 2020-07-22
| Uppdaterad: 2024-07-05