Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Pos-OR Gates

Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Positive-OR Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC32A/SN74LVC32A-Q1 devices perform the Boolean function Y = A + B or Y = A • B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC32A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operate from 1.65V to 3.6V
  • Specified from -40°C to +85°C and -40°C to +125°C
  • Inputs accept voltages to 5.5V
  • Max tpd of 3.8ns at 3.3V
  • Typical VOLP (output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (output VOH undershoot) > 2V at VCC = 3.3V, TA = 25°C
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V human-body model
    • 1000V charged-device model

Applications

  • AV receivers
  • Portable audio docks
  • Blu-ray players and home theater
  • MP3 players or recorders
  • Personal Digital Assistant (PDA)
  • Power: telecom/server AC/DC supply: single controller: analog and digital
  • Client and enterprise Solid State Drives (SSDs)
  • TVs: LCD, digital, and high-definition (HDTV)
  • Enterprise tablets
  • Video Analytics server
  • Wireless headsets, keyboards, and mice

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Pos-OR Gates
Publicerad: 2024-05-02 | Uppdaterad: 2025-07-31