Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate
Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate contains four independent 2-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The SN74HCS00-Q1 devices are AEC-Q100 qualified for automotive applications.The Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate is offered in TSSOP-14, SOIC-14, WQFN-14, and SOT-23-14 package types.
Features
- Wide 2V to 6V operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- ±7.8mA output drive at 5V
- –40°C to +125°C, TA extended ambient temperature range
- Package options
- 5.0mm x 4.4mm TSSOP-14
- 8.7mm x 3.9mm SOIC-14
- 3.0mm x 2.5mm WQFN-14
- 4.2mm x 2.0mm SOT-23-14
Applications
- Alarm/tamper detect circuit
- S-R latch
Datasheets
Functional Block Diagram
Publicerad: 2019-10-03
| Uppdaterad: 2023-11-27