Texas Instruments SN74HC126 Quadruple Buffers

Texas Instruments SN74HC126 Quadruple Buffers contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic. Each device has a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C. A typical application for the Texas Instruments SN74HC126 is to enable digital signals.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of –40°C to +85°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC126 Quadruple Buffers
Publicerad: 2025-05-01 | Uppdaterad: 2025-05-09