Texas Instruments SN74AHCT573 Octal Transparent D-Type Latches

Texas Instruments SN74AHCT573 Octal Transparent D-Type Latches that include inputs that are TTL-voltage compatible. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low.

A buffered output-enable (/OE) input can be used to place the eight outputs in either the high-impedance state or a normal logic state (high or low). The outputs neither load nor drive the bus lines significantly in the high-impedance state. The high-impedance state and increased drive capability enable the bus lines to be driven without requiring interface or pull-up components.

To put the Texas Instruments SN74AHCT573 in the high-impedance state during power-up or power-down, tie /OE to VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor. /OE does not affect the internal operations of the latches. New data can be entered, or old data can be retained while the outputs are in the high-impedance state.

Features

  • Inputs are TTL-voltage compatible
  • Lowered switching threshold allows translation up to 3.3V to 5V
  • Slow edges reduce output ringing
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • PCs and notebooks
  • Network switches
  • Wearable health and fitness devices
  • Telecom infrastructures
  • Electronic points-of-sale

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT573 Octal Transparent D-Type Latches
Publicerad: 2025-12-11 | Uppdaterad: 2026-01-21