Texas Instruments SN65DSI83EVM LVDS Bridge Evaluation Module (EVM)

Texas Instruments SN65DSI83EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement the SN65DSI85 in system hardware. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI83. The Texas Instruments SN65DSI83EVM includes DSI input and LVDS output signals onboard connectors. These connectors are for connecting MIPI DPHY compliant DSI source and LVDS panels to the evaluation module.

Features

  • Plug and play design
  • Two input options for DSI video signal (QSH type connector and FX type connector)
  • Two output port options are available for the LVDS output signals (QSH type connector and I-PEX type connector)
  • I2C interface to configure internal registers
  • The SN65DSI83EVM incorporates the LED backlight driver circuitry using the TI backlight driver device TPS61181A
Publicerad: 2017-07-21 | Uppdaterad: 2022-06-06