Texas Instruments PGA855 Programmable-Gain Instrumentation Amplifier

Texas Instrument PGA855 Programmable-Gain Instrumentation Amplifier is a high-bandwidth programmable gain instrumentation amplifier with fully differential outputs. The PGA855 has eight binary gain settings, from an attenuating gain of 0.125V/V to a maximum of 16V/V, using three digital gain selection pins. The output common-mode voltage can be independently set using the VOCM pin.

The Texas Instruments PGA855 architecture is optimized to drive inputs of high-resolution, precision analog-to-digital converters (ADCs) with sampling rates up to 1MSPS without needing an additional ADC driver. The output-stage power supplies (LVSS/LVDD) are decoupled from the input stage. The devices can be connected to the power supplies of the ADC to protect the ADC or a downstream device against overdrive damage.

The super-beta input transistors offer an impressively low input bias current, providing a very low input current noise density of 0.3pA/√Hz, making the PGA855 a versatile choice for virtually any sensor type. The low-noise current-feedback front-end architecture offers excellent gain flatness, even at high frequencies, making the PGA855 an excellent high-impedance sensor readout device. Integrated protection circuitry on the input pins handles overvoltages up to ±40V beyond the power-supply voltages.

Features

  • Eight pin-programmable binary gains
    • G (V/V) = ⅛, ¼, ½, 1, 2, 4, 8, and 16
  • 1ppm/°C (max) at G = 1V/V low gain error drift
  • Fully differential outputs
    • Independent output power-supply pins to allow for ADC input overdrive protection
    • Output common-mode control
  • Faster signal processing
    • A wide bandwidth of 10MHz at all gains
    • 35V/µs high slew rate
    • 500ns to 0.01%, 950ns to 0.0015% settling time
    • Input stage noise of 7.8nV/√ Hz at G = 16V/V
    • Filter option to achieve better SNR
  • Input overvoltage protection to ±40V beyond supplies
  • Input-stage supply range
    • Single supply: 8V to 36V
    • Dual supply: ±4V to ±18V
  • Output-stage supply range
    • Single supply: 4.5V to 36V
    • Dual supply: ±2.25V to ±18V
  • Specified temperature range of -40°C to +125°C
  • 3mm × 3mm VQFN small package

Applications

  • Factory automation and control
  • Analog input module
  • Data acquisition (DAQ)
  • Test and measurement
  • Semiconductor test

Simplified Application

Application Circuit Diagram - Texas Instruments PGA855 Programmable-Gain Instrumentation Amplifier
Publicerad: 2024-01-17 | Uppdaterad: 2024-01-23