Texas Instruments OPA830 Low-Power Single-Supply Wideband Op Amps
Texas Instruments OPA830 Low-Power Single-Supply Wideband Operational Amplifiers (Op Amps) are voltage-feedback amplifiers designed to operate on a single +5V or +3V supply. Operation on +10V or ±5V supplies is also supported. The input range extends below the negative supply and within 1.7V of the positive supply. Complementary common-emitter outputs provide an output swing within 25mV of either supply while driving 150. A high output drive current (±80mA), low differential gain, and phase errors are ideal for single-supply consumer video products.The slew rate (550V/µs) and high gain bandwidth product (110MHz) ensure low distortion operation. This makes the OPA830 an ideal input buffer stage for 5V and 3V CMOS ADCs. Unlike other single-supply devices, low-power distortion performance improves as the signal swing is decreased. A low 9.2nV/Hz input voltage noise supports wide dynamic range operation.
The Texas Instruments OPA830 is available in an industry-standard SO-8 package and an ultra-small SOT-23-5 package. Consider using the OPA832 for fixed-gain line driver applications.
Features
- High bandwidth
- 250MHz (G = +1)
- 110MHz (G = +2)
- A low supply current of 3.9mA (VS = +5V)
- Flexible supply range
- ±1.4V to ±5.5V dual supply
- +2.8V to +11V single supply
- Input range includes ground on a single supply
- 4.88V output swing on +5V supply
- A high slew rate of 550V/µs
- 9.2nV/Hz low input voltage noise
- Pb-free SOT-23 package
Applications
- Single-supply analog-to-digital converter (ADC) input buffers
- Single-supply video line drivers
- CCD imaging channels
- Low-power ultrasound
- PLL integrators
- Portable consumer electronics
Datasheets
Typical Application
Publicerad: 2024-12-02
| Uppdaterad: 2025-07-31