Texas Instruments LMZM23600 / LMZM23601 Evaluation Modules
Texas Instruments LMZM23600 / LMZM23601 Evaluation Modules (EVMs) are fully assembled and tested platforms to help evaluate the features and performance of the LMZM23600 or LMZM23601. The LMZM23600 and LMZM23601 are 36V step-down DC-DC power nano modules. The LMZM23600 is for 0.5A output current and the LMZM23601 is for 1.0A output current. The LMZM23600EVM and LMZM23601EVM operate from a 4V to 36V input and provide a selectable output voltage of 2.5V, 3.3V, 5.0V, 12V, or 15V at a maximum of 1A load. The Texas Instruments LMZM23600V3EVM and LMZM23600V5EVM evaluation boards are designed to evaluate the fixed 3.3V or 5V output voltage 0.5A version of the LMZM23600 Modules.Features
- Small solution size
- Easy to design and use
- High efficiency
- Forced PWM or auto PFM operation
- Switching frequency synchronization
Videos
Publicerad: 2018-05-22
| Uppdaterad: 2023-01-19