Texas Instruments LMX2492/LMX2492-Q1 Low Noise Fractional N PLL

Texas Instruments LMX2492/LMX2492-Q1 Wideband Low Noise Fractional N PLL is a low noise 14GHz wideband delta-sigma fractional N PLL with ramp and chirp generation. It consists of a phase frequency detector, programmable charge pump, and high-frequency input for the external VCO. The LMX2492/LMX2492-Q1 supports a broad and flexible class of ramping capabilities, including FSK, PSK, and configurable piecewise linear FM modulation profiles of up to 8 segments. It supports fine PLL resolution and fast ramp with up to a 200MHz phase detector rate. The LMX2492/LMX2492-Q1 allows any of its registers to be read back. The LMX2492/LMX2492-Q1 can operate with a single 3.3V supply. Supporting up to a 5.25V charge pump can eliminate the need for an external amplifier, leading to a simpler solution with improved phase noise performance. The LMX2492-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • –227dBc/Hz normalized PLL noise
  • 500MHz to 14GHz wideband PLL
  • 3.15 to 5.25V charge pump PLL supply
  • Versatile ramp/chirp generation
  • 200MHz Max phase detector frequency
  • FSK/PSK modulation pin
  • Digital lock detect
  • Single 3.3V supply capability
  • Automotive 125°C Q100 Grade 1 qualification
  • Non-automotive (LMX2492) option

Applications

  • Automotive FMCW radar
  • Military radar
  • Microwave backhaul
  • Test and measurement
  • Satellite communications
  • Wireless infrastructure
  • Sampling clock for high-speed ADC/DAC

Functional Block Diagram

Block Diagram - Texas Instruments LMX2492/LMX2492-Q1 Low Noise Fractional N PLL
Publicerad: 2014-08-06 | Uppdaterad: 2022-03-11