Texas Instruments LMP900xx Sensor AFEs

Texas Instruments LMP90080/LMP90079/LMP90078/LMP90077 are highly integrated, multi-channel, low-power 16-bit Sensor AFEs. The devices feature a precision, 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path.

TI LMP90100/LMP90099/LMP90098/LMP90097 are highly integrated, multi-channel, low-power 24-bit Sensor AFEs. These devices feature a precision, 24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path.

Features

  • 16-bit low-power sigma-delta ADC (LMP90077/LMP90078/LMP90079/LMP90080)
  • 24-bit low-power sigma-delta ADC (LMP90097/LMP90098/LMP90099/LMP90100)
  • True continuous background calibration at all gains
  • In-place system calibration using expected value programming
  • Low-noise programmable gain (1x - 128x)
  • Continuous background open/short and out-of-range sensor diagnostics
  • Eight Output Data Rates (ODR) with single-cycle settling
  • Two matched excitation current sources from 100µA to 1000µA (LMP90078/LMP90080/LMP90098/LMP90100)
  • 4-DIFF / 7-SE inputs (LMP90079/LMP90080/LMP90099/LMP90100)
  • 2-DIFF / 4-SE inputs (LMP90077/LMP90078/LMP90097/LMP90098)

Applications

  • Temperature and pressure transmitters
  • Strain gauge interface
  • Industrial process control

Functional Block Diagram

Block Diagram - Texas Instruments LMP900xx Sensor AFEs
Publicerad: 2019-10-07 | Uppdaterad: 2023-11-30