Texas Instruments LMK04616EVM Evaluation Module
Texas Instruments LMK04616EVM Evaluation Module (EVM) features an LMK04616 ultra-low-noise and low power JESD204B compliant dual loop jitter cleaner. With a power consumption of only 1200mW with 16 outputs running, LMK04616 supports 65fs jitter (12Hz to 20MHz) using a low noise VCXO module. Integrated LDOs provide high PSRR that enables DC/DC converters. The dual loop architecture consists of two high-performance Phase-Locked Loops (PLL), a low-noise crystal oscillator circuit, and a high-performance Voltage Controlled Oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function, while the second PLL (PLL2) performs the clock and SYSREF generation.Features
- Dual loop architecture with typical 60fs rms from 10kHz to 20MHz at 122.88MHz output frequency
- Integrated Loopfilter support easy prototyping
- 1.2W typical power consumption for 16 outputs at 122.88MHz
- Jumper configurable supplies with on-board LDOs and DC/DC converters
- GUI platform for full access to device registers
Publicerad: 2017-09-18
| Uppdaterad: 2022-06-07