Texas Instruments LMH5401 Fully Differential Amplifier
Texas Instruments LMH5401 Fully Differential Amplifier is a very high-performance differential amplifier optimized for radio frequency (RF), intermediate frequency (IF), or high-speed, time-domain applications. The device is ideal for DC- or AC-coupled applications requiring a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode. The amplifier is optimized for use in both SE-DE and DE-DE systems. The device is stable for a noise gain of ≥ 2V/V or 6dB and has unprecedented usable bandwidth from dc to 2GHz. The Texas Instruments LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in various applications such as test and measurement, broadband communications, and high-speed data acquisition.Features
- Gain Bandwidth Product (GBP): 8GHz
- Excellent Linearity Performance: DC to 2GHz, G = 12dB
- Slew Rate: 17,500V/µs
- Low HD2, HD3 Distortion (1VPP, 200Ω, DE-DE, G = 12dB)
- 100MHz: HD2 at -104dBc, HD3 at -96dBc
- 200MHz: HD2 at -95dBc, HD3 at -92dBc
- 500MHz: HD2 at -80dBc, HD3 at -77dBc
- 1GHz: HD2 at -64dBc, HD3 at -58dBc
- Low IMD2, IMD3 Distortion (2VPP, 200Ω, DE-DE, G = 12dB)
- 200MHz: IMD2 at -96dBc, IMD3 at -95dBc
- 500MHz: IMD2 at -80dBc, IMD3 at -83dBc
- 1GHz: IMD2 at -70dBc, IMD3 at -63dBc
- Input Voltage Noise: 1.25nV/√Hz
- Input Current Noise: 3.5pA/√Hz
- Supports Single- and Dual-Supply Operation
- Power Consumption: 55mA
- Power-Down Feature
Applications
- GSPS ADC Drivers
- ADC Drivers for High-Speed Data Acquisition
- ADC Drivers for 1GBPS Ethernet over Microwave
- DAC Buffers
- IF, RF, and Baseband Gain Blocks
- SAW Filter Buffers and Drivers
- Balun Replacement DC to 2GHz
- Level Shifters
Functional Block Diagram
Related Development Tool
Publicerad: 2014-11-12
| Uppdaterad: 2024-09-17