Texas Instruments LMH1219 12G-SDI Adaptive Cable Equalizer
Texas Instruments LMH1219 12G-SDI Adaptive Cable Equalizer is a low-power, dual-input and dual-output, adaptive equalizer with an integrated reclocker. It supports SMPTE video rates up to 11.88Gbps and 10GbE video over IP, enabling UHD video for 4K/8K applications. An extended reach adaptive cable equalizer at IN0 is designed to equalize data transmitted over 75Ω coaxial cable and operates over a wide range of data rates from 125Mbps to 11.88Gbps. An adaptive board trace equalizer at IN1 is SFF-8431 compatible and supports both SMPTE and 10GbE data rates. The integrated reclocker on the Texas Instruments LMH1219 attenuates high-frequency jitter and provides excellent signal integrity. High input jitter tolerance of the reclocker improves timing margin. The reclocker has a built-in loop filter and operates without the need for a precision input reference clock. A non-disruptive eye monitor allows real-time serial data measurement to simplify system debug and accelerate board bring-up.Features
- Supports ST-2082-1(12G), ST-2081-1(6G), ST-424(3G), ST-292(HD), and ST-259(SD)
- Supports SFF8431 (SFP+) for SMPTE 2022-5/6
- Compatible with DVB-ASI and AES10 (MADI)
- Integrated reference-less reclocker locks to SMPTE and 10GbE rate (11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps, or divide-by-1.001)
- Sub-rates of 270Mbps and 10.3125Gbps
- Adaptive cable equalizer at input 0 (IN0)
- Cable reach (Belden 1694A)
- 75m at 11.88Gbps (4Kp60 UHD)
- 120m at 5.94Gbps (UHD)
- 200m at 2.97Gbps (FHD)
- 280m at 1.485Gbps (HD)
- 600m at 270Mbps (SD)
- Adaptive board trace equalizer at input 1 (IN1)
- 250mW (typ.) low power
- 27mW power-saving mode
- Integrated input return loss network
- 2:1 input Mux, 1:2 fanout output with de-emphasis
Applications
- Supports signal splitter mode (–6dB launch amplitude)
- On-chip loop filter capacitor and eye monitor
- Powers from single 2.5V with on-chip 1.8V regulator
- Configurable by control pins, SPI, or SMBus interface
- 4mm×4-pin QFN package
- –40°C to 85°C operating temperature range
Simplified Block Diagram
Publicerad: 2016-07-15
| Uppdaterad: 2022-03-11