Texas Instruments LMG362x GaN FETs

Texas Instruments LMG362x GaN FETs are compatible with the most common topologies in AC-DC power conversion. These FETs feature programmable turn-on slew rates that provide EMI and ringing control, while the current-sense emulation reduces power dissipation compared to the traditional current-sense resistors. This reduction allows the low-side thermal pad to be connected to the cooling PCB power ground. The LMG362x FETs support converter light-load efficiency requirements and burst-mode operation with fast start-up times and low quiescent currents. These GaN FETs offer multiple protections, including Under-Voltage Lockout (UVLO), cycle-by-cycle limit, and over-temperature. Typical applications include AC-DC adapters/chargers, AC-DC USB wall outlet power supplies, AC-DC auxiliary power supplies, mobile wall charger design, USB wall power-outlets, and auxiliary power supplies.

Features

  • Low propagation delays
  • Adjustable turn-on slew-rate control
  • Cycle-by-cycle overcurrent protection
  • Overtemperature protection with FLT pin reporting
  • Current-sense emulation with high bandwidth and high accuracy

Specifications

  • 8mm x 5.3mm QFN package with thermal pad
  • 50μA AUX standby quiescent current
  • 26V maximum supply and input logic pin voltage
  • 240μA AUX quiescent current
  • 650V voltage rating
  • -40°C to 150°C operating temperature range
  • GaN Power
    • 120mΩ (LMG3622)
    • 270mΩ (LMG3626)

Applications

  • AC-DC adapters and chargers
  • AC-DC USB wall outlet power supplies
  • AC-DC auxiliary power supplies
  • Mobile wall charger design
  • USB wall power outlet
  • Auxiliary-power supplies
Publicerad: 2023-12-04 | Uppdaterad: 2025-09-19