Texas Instruments LMG3410R070 600V 70mΩ GaN Power Stage

Texas Instruments LMG3410R070 600V 70mΩ GaN Power Stage with integrated driver and protection offers advantages over silicon MOSFETs. These include ultra-low input and output capacitance. Features include zero reverse recovery, which reduces switching losses by as much as 80%, and low switch node ringing to decrease EMI.

The LMG3410R070 GaN Power Stage provides new ways to achieve levels of power density and efficiency in power electronics systems. Dense and efficient topologies like the totem-pole PFC are enabled through these benefits. A unique set of features to simplify design, maximize reliability and optimize the performance of any power supply are integrated. This provides a smart alternative to traditional cascode GaN and standalone GaN FETs. These unique set of features include an integrated gate drive enabling 100V/ns switching with near zero Vds ringing and a 100ns current limiting that self-protects against unintended shoot-through events. These features also include a system interface signal providing a self-monitoring capability.

Features

  • TI GaN process qualified through accelerated reliability in-application hard-switching mission profiles
  • Enables high-density power conversion designs
    • Superior system performance over cascode or stand-alone GaN FETs
    • Low inductance 8mm x 8mm QFN package for ease of design and layout
    • Adjustable drive strength for switching performance and EMI control
    • Digital fault status output signal
    • Only +12V unregulated supply needed
  • Integrated gate driver
    • Zero common sources inductance
    • 20ns Propagation delay for MHZ operation
    • Process-tuned gate bias voltage for reliability
    • 25 to 100V/ns User-adjustable slew rate
  • Robust protection
    • Requires no external protection components
    • Over-current protection with
      • >150V/ns Slew rate immunity
      • Transient over-voltage immunity
      • Over-temperature protection
      • UVLO Protection on all supply rails

Applications

  • High-density industrial and consumer power supplies
  • Multi-level converters
  • Solar inverters
  • Industrial motor drives
  • Uninterruptable power supplies
  • High-voltage battery chargers

Block Diagram

Block Diagram - Texas Instruments LMG3410R070 600V 70mΩ GaN Power Stage
Publicerad: 2018-09-28 | Uppdaterad: 2023-05-31