Texas Instruments LM74701Q1EVM Controller Evaluation Module

Texas Instruments LM74701Q1EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74701-Q1 ideal diode controller with an integrated VDS clamp. This evaluation module demonstrates how an N-channel power MOSFET can emulate a very-low forward voltage diode with low IQ and the low-leakage current flowing through the IC. In this design scheme, the Texas Instruments LM74701-Q1 is combined with a MOSFET and used in series with a battery to replace a Schottky diode and PFET in reverse-polarity protection circuitry.

Features

  • Reverse battery protection
  • Very low shutdown current
  • Meets automotive ISO 7637-2 standard
  • Integrated VDS clamp

Board Layout

Mechanical Drawing - Texas Instruments LM74701Q1EVM Controller Evaluation Module
Publicerad: 2021-09-27 | Uppdaterad: 2025-03-05