Texas Instruments LM63635QDRREVM Evaluation Module
Texas Instruments LM63635QDRREVM Evaluation Module is a fully assembled and tested circuit for evaluating the LM63635-Q1 synchronous step-down converter. The LM63635D-Q1 Step-Down Voltage Converters are easy-to-use, synchronous, step-down DC/DC converters designed for rugged automotive applications. The LM63635D-Q1 can drive up to 3.25A of load current from an input of up to 32V.The Texas Instruments LM63635QDRREVM Evaluation Module features integrated synchronous rectification, a low operating quiescent current, and high efficiency at light loads.
Features
- Integrated synchronous rectification
- Low operating quiescent current
- High efficiency at light loads
- Low minimum on-time
Board Layout
Test Setup
Card Edge Connections
Publicerad: 2020-10-08
| Uppdaterad: 2025-03-05