Texas Instruments LM60440AQEVM Converter Evaluation Module (EVM)
Texas Instruments LM60440AQEVM Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM60440-Q1, a wide-input buck regulator. The LM60440-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 4A of load current from an input voltage of up to 36V. The Texas Instruments LM60440AQEVM features an adjustable output voltage of 5V and a switching frequency of 400kHz.Features
- Tested against CISPR 25 Class 5 standards
- EMI enhanced QFN package
- Thermally optimized for high power density
- Small solution size with low BOM count
Board Connections
Publicerad: 2020-02-25
| Uppdaterad: 2024-05-23