Texas Instruments LM5180EVM-DUAL Evaluation Module (EVM)
Texas Instruments LM5180EVM-DUAL Evaluation Module (EVM) is designed to showcase the performance of the LM5180 PSR flyback converter with a wide input voltage range. The design is packaged in a miniature footprint with a low component count. The evaluation module operates over a wide input voltage range of 10V to 65V, delivering 15V and -7.7V outputs at currents up to 200mA. Operating without an auxiliary winding or optocoupler, the LM5180 provides very tight output voltage regulation, better than 1%. The Texas Instruments LM5180 offers a full suite of protection features to protect the regulator during fault conditions.Features
- 10V to 65V input voltage range
- 15V and -7.7V output voltages
- Resistor divider to EN/UVLO to facilitate programmable input voltage UVLO
- Rated for up to 200mA of load current
- Fully assembled, tested, and proven PCB layout with a small footprint
Test Setup
Publicerad: 2019-09-26
| Uppdaterad: 2025-03-11