Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module
Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module (EVM) is designed to help evaluate the LM5141-Q1. The module provides a fully functional buck power supply, employing peak current mode control. The Texas Instruments LM5140RWGEVMHD provides two independent outputs, a 3.3V @ 5.0A and a 5.0V @ 5A. The device offers configurability and can be set up to switch at 440kHz or 2.2MHz.Features
- VIN 3.8V to 42V
- Dual outputs 3.3V @ 5A and 5.0V @ 5A
- 2.2MHz operation to avoid the Automotive AM Band
- Low Shutdown IQ 10µA
- Low Standby Current 35µA the output in regulation, no-load
Applications
- Automotive electronics
- Infotainment systems
- Instrument clusters
- Advanced Driver Assistance (ADAS)
Test Setup
Publicerad: 2017-01-18
| Uppdaterad: 2022-03-16