Texas Instruments LM3645EVM Evaluation Module (EVM)
Texas Instruments LM3645EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM3645 high-current LED driver. The device offers configurability via an I2C-compatible interface. It can be enabled in flash or torch mode. The module utilizes four LEDs mounted on the Texas Instruments LM3645EVM.Features
- LM3645 synchronous boost quad LED flash driver with 2A high-side current sources
- I2C signal and 3.3V power input from USB2ANY interface adapter
Applications
- Camera phone white LED flash
- Digital still cameras
- Barcode scanners
- Handheld data terminals
Kit Contents
Board Layout
Publicerad: 2024-12-13
| Uppdaterad: 2025-01-13