Texas Instruments LM27761EVM Regulated Charge Pump Inverter EVM

Texas Instruments LM27761EVM Regulated Charge Pump Inverter Evaluation Module aids in the evaluation of the LM27761 Regulated Charge Pump Inverter. The 2MHz switched capacitor boost provides up to 250mA of output current utilizing a few external components. With a low current PFM or ECO mode, the LM27761 draws a minimal load from the power supply when the output load is low.

Features

  • Up to 250mA output current
  • Integrated externally configurable LDO
  • PFM mode at light currents
  • 2MHz switching frequency
  • Very small solution size with no inductor
Publicerad: 2016-03-08 | Uppdaterad: 2022-03-11