Texas Instruments LM2775/LM2775-Q1 Switched Capacitor Converter
Texas Instruments LM2775/LM2775-Q1 Switched Capacitor 5V Boost Converter is a regulated switched-capacitor doubler that produces a low-noise output voltage. The LM2775/LM2775-Q1 from Texas Instruments can supply up to 200mA of output current over a 3.1V to 5.5V input range. It can also supply up to 125mA of output current when the input voltage is as low as 2.7V. At low output currents, the LM2775/LM2775-Q1 can reduce its quiescent current by operating in a pulse frequency modulation (PFM) mode. PFM mode can be enabled or disabled by driving the PFM pin to high or low. When the LM2775 is in shutdown, the user can choose to have the output voltage pulled to GND or left in a high impedance state by setting the OUTDIS pin high or low. The LM2775-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2.7V to 5.5V input range
- Fixed 5V output
- 200mA output current
- Inductor-less solution: only requires 3 small ceramic capacitors
- Shutdown disconnects load from VIN
- Current limit and thermal protection
- 2MHz switching frequency
- PFM operation during light load currents (PFM pin tied high)
Applications
- USB OTG
- HDMI power
- Portable electronics
Typical Application Diagram
Publicerad: 2015-07-09
| Uppdaterad: 2022-03-11