Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature Sensor

Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature Sensor is designed with analog output and a fast thermal response of <2 seconds. This sensor combines a robust integrated isolation barrier offering 3000VRMS withstand isolation voltage and 500VRMS isolation working voltage. This integration enables the sensor to be co-located with high-voltage heat sources without requiring  expensive isolation circuitry, providing greater accuracy and faster thermal response. The ISOTMP35/ISOTMP35-Q1 sensor operates from a non-isolated 2.3V to 5.5V supply voltage range and allows easy integration into applications where sub-regulated power is unavailable on the high-voltage plane. The ISOTMP35-Q1 temperature sensor is AEC-Q100 qualified for automotive applications. Typical applications include SiC/IGBT PowerFET temperature monitoring, HEV/EV Battery Management System (BMS), HEV/EV On-Board Charger (OBC) and wireless charger, HEV/EV DC/DC converter, and powertrain temperature sensor.

The ISOTMP35/ISOTMP35-Q1 temperature sensor's integrated isolation barrier satisfies UL 1577 requirements. This sensor is packed in a surface-mount package (7-pin SOIC) and provides excellent heat flow from the heat source to the embedded thermal sensor. This minimizes thermal mass, provides more accurate heat-source measurement, and improves system design margin by reducing mechanical variations due to manufacturing and assembly.

Features

  • Robust integrated isolation barrier:
    • 3000VRMS withstand isolation voltage
    • 500VRMS isolation working voltage
  • AEC-Q100 qualified with:
    • Temperature grade 0: -40°C to 150°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C5
  • Documentation available to aid functional safety system design
  • >50 years isolation barrier life
  • Temperature sensor accuracy:
    • ±0.5°C typical at 25°C
    • ±1.5°C maximum from 0°C to 70°C
    • ±2.0°C maximum from –40°C to 150°C
  • 2.3V to 5.5V operating supply range
  • 10mV/°C positive slope sensor gain with 500mV offset at 0°C
  • <2 seconds fast thermal response
  • Short-circuit protected output
  • 9µA (typical) low power consumption 
  • DFQ (SOIC-7) package
  • Safety-related certifications (planned):
    • 3kVRMS isolation for 1 minute per UL 1577

Applications

  • Silicon Carbide (SiC) PowerFET temperature monitoring
  • Insulated-Gate Bipolar Transistor (IGBT) PowerFET temperature monitoring
  • HEV/EV BMS
  • HEV/EV OBC and wireless charger
  • HEV/EV DC/DC converter
  • HEV/EV inverter and motor control
  • Powertrain temperature sensor

Functional Block Diagram

Block Diagram - Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature Sensor

Typical Application Diagram

Application Circuit Diagram - Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature Sensor
Publicerad: 2024-07-22 | Uppdaterad: 2025-05-15