Texas Instruments ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device has enable pins to put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction, and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The Texas Instruments ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Up to 100Mbps signaling rate 
  • 2.25V to 5.5V wide supply range 
  • 2.25V to 5.5V level translation
  • Default output high and low options
  • –55°C to +125°C wide temperature range 
  • Low power consumption, typical 1.5mA per channel at 1Mbps
  • 11ns typical (5V supplies) low propagation delay 
  • High CMTI (±100kV/μs typical)
  • Robust Electromagnetic Compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • > 40 years isolation barrier life
  • Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
  • Safety and regulatory approvals
    • Reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5000VRMS (DW) and 2500VRMS (DBQ) isolation rating per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1, IEC 60601-1, and IEC 61010-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification according to EN 60950-1 and EN 61010-1
    • VDE, UL, and TUV certifications for DW package complete; all other certifications are planned

Applications

  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles
Publicerad: 2016-10-25 | Uppdaterad: 2025-06-27