Texas Instruments ISO1176T Isolated Profibus® Transceiver
Texas Instruments ISO1176T Isolated Profibus® Transceiver is an isolated differential line transceiver with integrated oscillator outputs that provide the primary voltage for an isolation transformer. TI ISO1176T is ideal for long transmission lines because the ground loop is broken, allowing the device to operate with a much larger common-mode voltage range. The symmetrical isolation barrier of each device is tested to provide 4242VPK of isolation per VDE for 60 seconds between the line transceiver and the logic-level interface. The galvanically isolated differential bus transceiver is an integrated circuit for bi-directional data communication on multipoint bus transmission lines. The transceiver combines a galvanically isolated differential line driver and a differential input line receiver.Features
- 3000VRMS / 4242VPK isolation
- Meets or exceeds the requirements of EN 50170 and TIA/EIA RS-485
- Signaling rates up to 40Mbps
- Easy isolated power design with integrated transformer driver
- Typical efficiency > 60% (ILOAD = 100mA)
- Differential output exceeds 2.1V (54Ω load)
- Low bus capacitance 10pF (max.)
- 50kV/µs typical transient immunity
- UL 1577, IEC 60747-5-2 (VDE 0884, Rev. 2) approvals pending
- Fail-safe receiver for bus open, short, or idle
Applications
- Profibus
- Factory automation
- Networked sensors
- Motor/motion control
- HVAC and building automation networks
- Networked security stations
Additional Resources
Publicerad: 2019-10-24
| Uppdaterad: 2024-01-09