The TI INA630EVM Evaluation Module sets the gain implementing 0805 discrete resistors or the RES11A resistor network. The voltage reference configuration is arranged employing a jumper or banana connections. Important signals can also be connected utilizing test point connections.
Features
- Input, output, and power connected with a banana or test point
- Gain adjustment with a standard 0805 resistor or RES11A network
- Optional input and output filters
Applications
- Battery cell formation and test equipment
- Electrocardiogram (ECG)
- Flat panel display (FPD) shorting bar pattern generator
- Weigh scale
Kit Contents
- INA630EVM evaluation module
- EVM Disclaimer Read Me
- Antistatic foam
What is NOT included:
• 0805 resistors to adjust gain
• Cables for input, output, and power connections
• Test equipment for power, input signals, and output measurements
Initial Setup
Layout
Publicerad: 2025-05-28
| Uppdaterad: 2025-06-06