Texas Instruments INA2180-2181EVM Amplifier Evaluation Board

Texas Instruments INA2180-2181EVM Amplifier Evaluation Board is intended to provide the basic functional evaluation of the INA2180/INA2181 family. The INA2180 is an integrated current sense monitor solution that provides ease of use and high performance for cost-sensitive applications. The INA2181 shares the same capabilities with the support for bidirectional current measurements. The fixture layout of the evaluation board is not intended as a model for the target circuit, nor is it laid out for electromagnetic (EMI) testing. The Texas Instruments INA2180-2181EVM consists of a single PCB, breakable into eight individual pieces to allow evaluation of the different device variants.

Features

  • Evaluation of the INA2180x and INA2181x in all gain options
  • Test points to allow ease of access to device pins
  • Capability to evaluate both high and low-side configurations

Board Layout

Mechanical Drawing - Texas Instruments INA2180-2181EVM Amplifier Evaluation Board
Publicerad: 2018-05-03 | Uppdaterad: 2022-11-02