Texas Instruments EVM430-CAPMINI CapTIvate Demonstration Board
Texas Instruments EVM430-CAPMINI CapTIvate Demonstration Board is an easy-to-use evaluation board for the MSP430FR2512 capacitive-touch-sensing microcontroller. The Texas Instruments EVM430-CAPMINI demonstrates the key features of CapTIvate technology, such as ultra-low power and ease of use. The onboard CapTIvate HID bridge tool supports touch online tuning with CapTIvate Design Center. The board includes four touch buttons and four LEDs to create a simple user interface. It also provides a buzzer for advanced applications. The board can be powered by a USB cable or an onboard CR1632 coin battery, enabling stand-alone, portable demonstration.Please visit the CapTIvate development kit (MSP-CAPT-FR2633) or the CapTIvate keypad BoosterPack plug-in module (BOOSTXL-CAPKEYPAD) for complete evaluation and development.
Features
- Features the ultra-low-power MSP430FR2512 capacitive sensing MCU
- Four capacitive touch buttons
- Onboard speaker for outputting sound
- Onboard HID bridge for communicating with CapTIvate Design Center on PC
Kit Contents
- 1x EVM430-CAPMINI CapTIvate evaluation board
- 1x USB micro cable
Additional Resources
Publicerad: 2019-04-08
| Uppdaterad: 2023-10-30