Texas Instruments DS90UB953-Q1EVM Evaluation Module

Texas Instruments DS90UB953-Q1EVM 2MP MIPI CSI-2 FPD-Link III Serializer for 2MP/60fps Cameras and RADAR Evaluation Module is configured to evaluate the operation and performance of the DS90UB953-Q1 FPD-Link III Serializer (SER). The device system interface supports Sensor CSI data transmission at up to 3.2Gbps and is MIPI D-PHY/CSI-2 Version 1.1 Compliant. The DS90UB953-Q1EVM translates data from up to 4 MIPI CSI-2 lanes, operating at 830Mbps.

Features

  • MIPI D-PHY/CSI-2 Version 1.1 compliant
  • System interface supports Sensor CSI data transmission at up to 3.2Gbps
  • Supports sensor CSI data transmission at up to 3.32Gbps
  • Coax cable and power over coax supported
  • Multi-camera synchronization and monitoring/reporting for diagnostics
Publicerad: 2017-11-16 | Uppdaterad: 2022-11-30