Texas Instruments DRV8847 Dual H-Bridge Motor Drivers

Texas Instruments DRV8847 Dual H-Bridge Motor Drivers are for industrial applications, home appliances, ePOS printers, and other mechatronic applications. These devices can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows for an easy interface with the controller. The DRV8847 drivers operate off a single power supply and support a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in an independent bridge interface). A fixed-off time controls the peak current in the bridge, which can drive a 1A load (2A in parallel mode with proper heat sinking at 25°C TA).

Features

  • Dual H-bridge motor driver
    • Single or dual-brushed DC motors
    • One bipolar stepper motor
    • Solenoid loads
  • 2.7V to 18V operating voltage range
  • High output current per H-bridge
    • 1A RMS driver current at TA = 25°C
    • 2A RMS driver current in parallel mode at TA = 25°C
  • Low on-state resistance
    • 1000mΩ RDS(ON) (HS + LS) at TA = 25°C
  • Multiple control interface options
    • 4-pin interface
    • 2-pin interface
    • Parallel bridge interface
    • Independent bridge interface
  • Current regulation with 20μs fixed-off time
  • Torque scalar for scaling output current to 50%
  • Supports 1.8V, 3.3V, 5V logic inputs
  • Low-power sleep mode
    • 1.7μA sleep mode supply current at VVM = 12V, TA = 25°C
  • I2C device variant available (DRV8847S)
    • Detailed diagnostics on I2C registers
    • Multi-slave operation support
    • Supports standard and fast I2C mode
  • Small packages and footprints
    • 16-pin TSSOP (no thermal pad)
    • 16-pin HTSSOP PowerPAD™ package
    • 16-pin WQFN thermal package
  • Built-in protection features
    • VM undervoltage lockout
    • Overcurrent protection
    • Open load detection
    • Thermal shutdown
    • Fault condition indication pin (nFAULT)

Applications

  • Refrigerator damper and ice maker
  • Washers, dryers, and dishwashers
  • Electronic Point-of-Sale (ePOS) printers
  • Stage lighting equipment
  • Miniature circuit breakers and smart meters

Simplified Schematic

Schematic - Texas Instruments DRV8847 Dual H-Bridge Motor Drivers
Publicerad: 2019-02-27 | Uppdaterad: 2025-01-22