Texas Instruments DRV8843 Dual H-Bridge Drivers
Texas Instruments DRV8843 Dual H-Bridge Drivers provide an integrated bridge motor driver solution for printers, scanners, and other automated equipment applications. These devices can drive one or two brushed DC motors, a bipolar stepper motor, or other loads. A simple PWM interface allows easy interfacing with controller circuits. The Texas Instruments DRV8843 drivers operate from 8.2V to 45V supply voltage range. Internal protection features include overtemperature, overcurrent, and under voltage. Other applications include office automation machines, gaming machines, factory automation, and robotics.Features
- Dual H-bridge DC motor driver
- Drives two DC motors, one stepper motor, or other loads
- Two-bit winding current control allows up to 4 current levels
- Low MOSFET on-resistance
- 2.5A maximum drive current at 24V @ 25°C
- Low current sleep mode
- Protection features
- Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- Undervoltage Lockout (UVLO)
- Fault Condition Indication Pin (nFAULT)
- Built-in 3.3V reference output
- IN/IN control interface
- 8.2V to 45V operating supply voltage range
- Thermally enhanced surface mount package
Applications
- Printers
- Scanners
- Office automation machines
- Gaming machines
- Factory automation
- Robotics
Functional Block Diagram
Simplified Schematic
Publicerad: 2019-03-28
| Uppdaterad: 2023-08-11