Texas Instruments DRV8714S-Q1EVM Evaluation Module
Texas Instruments DRV8714S-Q1EVM Evaluation Module facilitates the easy evaluation of the DRV8714S-Q1. The DRV8714S-Q1 four-channel gate driver offers inline current sensing and offline diagnostics, with a comprehensive supply input range from 4.9V to 40V DC. The DRV8714S-Q1 smart gate drive architecture optimizes dead time to prevent shoot-through conditions and control slew rate. Four PWM inputs set the PWM frequency and duty cycle for the assigned output. On and off control is supported if PWM is not needed. The current sensing amplifier can be used in low-side or high-side sense configurations.The TI DRV8714S-Q1EVM Evaluation Module comes with the DRV8714S-Q1 mounted in the 56-pin 8mm x 8mm RVJ package with SPI interface.
Features
- SPI configuration
- 4.9V to 40V operating voltage range
- Four-channel smart multistage gate driver
- Four PWM inputs with output mapping
- Two wide common-mode current shunt amplifiers
Layout
Publicerad: 2023-11-02
| Uppdaterad: 2024-01-16