Texas Instruments DRV8421 Dual H-Bridge Motor Driver

Texas Instruments DRV8421 Dual H-Bridge Motor Driver is ideal for home appliances and other mechatronic applications. The device can drive a bipolar stepper motor, one or two DC motors, or other loads. A PWM interface allows easy interfacing with controller circuits. The output block of each H-bridge driver consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The DRV8421 can drive a maximum current of 2A from each output or 4A in parallel mode (with proper heat sinking at 12V and TA = 25°C).

The device contains two versions (a 4-wire input (DRV8421A) or a 2-wire input (DRV8421B)). The 2-wire input version (DRV8421B) includes features like enable and fault detection, while the 4-wire input version (DRV8421A) can drive four half bridges based on signals to four input terminals. A low-power sleep mode is also provided for the 2-wire input version. It shuts down internal circuitry to achieve a very low quiescent current draw. This sleep mode can be set by pulling the enable pin low.

Internal protection functions are provided for short-circuit protection, UVLO, OCP, and overtemperature. An nFAULT pin in the Texas Instruments DRV8421B, the 2-wire input device, indicates any fault conditions.

Features

  • Dual H-bridge motor driver
    • Single/dual brushed DC
    • Stepper
    • Solenoids
  • 4 to 18V operating supply voltage range
  • HS + LS = 900mΩ (typical, 25°C) low ON-resistance
  • High output current per H-bridge
    • 2A maximum driver current at 12V and TA = 25°C
    • Parallel mode available capable of 4A maximum driver current at 12V and TA = 25°C
  • Device versions
    • DRV8421A (4-wire input) (independent half bridge control)
    • DRV8421B (2-wire input) (sleep mode, fault detect)
  • Similar LV stepper drivers
    • DRV8410: 1.65 to 11V (800mΩ RDS(ON))
    • DRV8411: 1.65 to 11V (400mΩ RDS(ON))
    • DRV8411A: 1.65 to 11V (400mΩ RDS(ON))
  • PWM control interface
  • Low-current 3µA sleep mode (2-wire input version only)
  • Thermally-enhanced surface mount package
  • Protection features
    • VM Undervoltage Lockout (UVLO)
    • Overcurrent Protection (OCP)
    • Thermal Shutdown (TSD)
    • Fault condition indication pin (nFAULT) (2-wire input version only)

Applications

  • Printers/scanners
  • Refrigerators
  • Vacuum cleaners
  • Clothes dryer
  • General brushed and stepper motors

Simplified Schematic

Schematic - Texas Instruments DRV8421 Dual H-Bridge Motor Driver
Publicerad: 2024-08-13 | Uppdaterad: 2024-10-11