Texas Instruments DRV8313EVM Evaluation Module

Texas Instruments DRV8313EVM Evaluation Module is designed to evaluate DRV8313 Triple Half-H-bridge drivers. This evaluation board provides a cost-effective sensorless solution for running a 3-phase BLDC motor in trapezoidal commutation. The Texas Instruments DRV8313EVM evaluation board operates at an 8V to 60V supply voltage range and features 2.5A peak/1.75A continuous output per H-bridge.

Features

  • 8 to 60V supply voltage range
  • 2.5A peak/1.75A continuous output per H-Bridge
  • InstaSPIN-BLDC software and GUI included (support for Windows 7 only. Windows XP is not supported.)
  • Includes an MSP430G2553 for signaling and control
  • Evaluation module hardware supports Hall sensor BLDC operation (no software support)
  • Critical control and status signals brought out to test points
  • Option to interface DRV8313 from external Micro-controller
Publicerad: 2019-07-12 | Uppdaterad: 2023-09-27