Texas Instruments DRV8311HEVM Evaluation Module
Texas Instruments DRV8311HEVM Evaluation Module is designed to evaluate the DRV8311H 3-phase brushless motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. The motor operates with a 5A peak current drive for 12V DC rails or battery-powered applications. The module features an integrated LDO that can support 100mA external current. This module is compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant).Features
- 3V to 20V operation with 5A peak current drive
- Integrated CSAs for three-phase low-side current measurement
- Integrated LDO which can support 100mA external current
- Compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant)
- C2000 (LAUNCHXL-F280049C) InstaSPIN GUI compatibility
DRV8311HEVM PCB Layout
Hardware Blocks of DRV8311HEVM
Publicerad: 2022-04-13
| Uppdaterad: 2022-05-11