Texas Instruments DPS-DONGLE-EVM Evaluation Module (EVM)

Texas Instruments DPS-DONGLE-EVM Evaluation Module (EVM) is an interface adapter between a PC and a high-speed interface slave device. Communication between the PC and the interface adapter’s MSP430F5529 MCU is accomplished via a standard USB-to-mini USB cable. The MCU then communicates to the slave device via the SMBus or SPI interface.

Features

  • Designed specifically for use with the SigCon Architect GUI
  • Supports SMBus or SPI interfaces
  • No external power source is required
  • 3.3V optional output

Kit Contents

  • DPS-DONGLE-EVM evaluation module
  • 6FT USB A/M - mini USB cable
  • Five female-to-female jumper wires
Publicerad: 2019-05-17 | Uppdaterad: 2023-09-14