Texas Instruments DP83TG720R-Q1 Automotive Ethernet PHY

Texas Instruments DP83TG720R-Q1 Automotive Ethernet PHY is an IEEE 802.3bp and Open Alliance compliant automotive Ethernet physical layer transceiver. The device provides all of the physical layer functions needed to transmit and receive data over unshielded/shielded single twisted-pair cables. The device supports RGMII for interfacing with a MAC.

Texas Instruments DP83TG720R-Q1 is compliant with Open Alliance EMC and interoperable specifications over unshielded twisted cable. DP83TG720R-Q1 is pin-2-pin compatible with TI’s 100Base-T1 PHY enabling design scalability with a single board for both speeds. This device offers the Diagnostic Tool Kit, with an extensive list of real-time monitoring tools, debug tools, and test modes. Within the tool kit is the first integrated electrostatic discharge (ESD) monitoring tool. It is capable of counting ESD events on both the xMII and MDI, as well as providing real-time monitoring through the use of a programmable interrupt. Additionally, the DP83TG720R-Q1 includes a data generator and checker tool to generate customizable MAC packets and check the errors on incoming packets. This feature enables system-level datapath tests/optimizations without dependency on MAC.

Features

  • IEEE802.3bp 1000BASE-T1 compliant
  • Open Alliance TC12 Interoperability and EMC compliant
    • Interoperability tested with OA/IEEE compliant PHYs
    • EMC immunity Class-IV compliant for UTP (unshielded twisted pair)
  • Integrated LPF on MDI pins
  • MAC Interface - RGMII
  • 3.3V, 2.5V, and 1.8V supported I/O voltages
  • Pin compatible with TI’s 100BASE-T1 PHY
    • Single board design for 100BASE-T1 and 1000BASE-T1 with required BOM change
  • Power savings features
    • Standby and sleep
    • Local and remote wake-up
  • 25MHz clock output source
  • Diagnostic tool kit
    • High accuracy temperature monitor
    • Voltage monitor
    • ESD event monitor
    • Data throughput calculator (inbuilt MAC packet generator, counter, and error checker)
    • Link quality monitoring
    • Cable open and short fault detection
    • Loopback modes
  • VQFN, wettable flank packaging
  • AEC-Q100 Qualified
    • Inbuilt ESD protection (IEC61000-4-2 ESD: ±8kV contact discharge)
    • –40°C to +125°C ambient operating temperature (temperature grade 1)

Applications

  • Telematics control unit (TCU, TBOX)
  • Gateway and body control
  • ADAS (LIDAR, RADAR, and Front Camera)

Simplified Schematic

Schematic - Texas Instruments DP83TG720R-Q1 Automotive Ethernet PHY
Publicerad: 2021-04-23 | Uppdaterad: 2025-03-06